
| NB100LVEP221MNG | |
|---|---|
| DigiKey Part Number | NB100LVEP221MNG-ND | 
| Manufacturer | |
| Manufacturer Product Number | NB100LVEP221MNG | 
| Description | IC CLK BUFFER 2:20 1GHZ 52QFN | 
| Customer Reference | |
| Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:20 1 GHz 52-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NB100LVEP221MNG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Fanout Buffer (Distribution), Multiplexer | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 2:20 | |
| Differential - Input:Output | Yes/Yes | |
| Input | ECL, HSTL, LVPECL | |
| Output | ECL, PECL | |
| Frequency - Max | 1 GHz | |
| Voltage - Supply | 2.375V ~ 3.8V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 52-VFQFN Exposed Pad | |
| Supplier Device Package | 52-QFN (8x8) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece