MV5300MP2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 243
Unit Price: 1,76000 €
Datasheet
Image for MV5300MP2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5300MP2

DigiKey Part Number
MV5300MP2-ND
Manufacturer
Manufacturer Product Number
MV5300MP2
Description
LED CBI 2.03MM YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 2.03mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MV5300MP2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
-
Configuration
Single
Current
20mA
Millicandela Rating
2mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
2.03mm Dia
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes