MRA4004T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 53.903
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 13.836
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 13.184
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 26.099
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 235.631
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 17.327
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 602.836
Unit Price: 0,25000 €
Datasheet

Similar


Comchip Technology
In Stock: 23.175
Unit Price: 0,48000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08827 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Comchip Technology
In Stock: 10.000
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 56.630
Unit Price: 0,33000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.625
Unit Price: 0,20000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 546
Unit Price: 0,26000 €
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA4004T3

DigiKey Part Number
MRA4004T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRA4004T3
Description
DIODE STANDARD 400V 1A SMA
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MRA4004T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes