MUR120 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.651
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 8.679
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 14.174
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 405
Unit Price: 3,79000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 5.000
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04146 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 916
Unit Price: 0,30000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.028
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.187
Unit Price: 0,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.736
Unit Price: 0,24000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1N5818G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR120

DigiKey Part Number
MUR120OS-ND
Manufacturer
Manufacturer Product Number
MUR120
Description
DIODE STANDARD 200V 1A AXIAL
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.190 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24.190In Stock
Ships from Rochester Electronics, LLC