MPSW05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 289.911
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 39.535
Unit Price: 0,22000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 500 mA 50MHz 1 W Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSW05

DigiKey Part Number
MPSW05OS-ND
Manufacturer
Manufacturer Product Number
MPSW05
Description
TRANS NPN 60V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 50MHz 1 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPSW05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 10mA, 250mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 250mA, 1V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable