MPS4250G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 21.804
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 30.170
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 230.127
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.633
Unit Price: 1,42000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 50 mA 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS4250G

DigiKey Part Number
MPS4250GOS-ND
Manufacturer
Manufacturer Product Number
MPS4250G
Description
TRANS PNP 40V 0.05A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 50 mA 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 10mA, 5V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable