
MMBZ5238BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5238BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5238BLT1GOSCT-ND - Cut Tape (CT) MMBZ5238BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5238BLT1G |
Description | DIODE ZENER 8.7V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5238BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 100 | 0,02660 € | 2,66 € |
| 500 | 0,02400 € | 12,00 € |
| 1.000 | 0,02229 € | 22,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01972 € | 59,16 € |
| 6.000 | 0,01800 € | 108,00 € |
| 9.000 | 0,01543 € | 138,87 € |
| 15.000 | 0,01415 € | 212,25 € |
| 21.000 | 0,01286 € | 270,06 € |
| 30.000 | 0,01205 € | 361,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

