MM74HC4066N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 9.819
Unit Price: 0,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 147
Unit Price: 6,51000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 97.217
Unit Price: 0,69000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 829
Unit Price: 0,72000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.136
Unit Price: 0,77000 €
Datasheet
4 Circuit IC Switch 1:1 70Ohm 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4066N

DigiKey Part Number
MM74HC4066N-ND
Manufacturer
Manufacturer Product Number
MM74HC4066N
Description
IC SWITCH SPST-NOX4 70OHM 14MDIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4066N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
10ns, 30ns
-3db Bandwidth
100MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes