


MM5Z4715T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z4715T1GTR-ND - Tape & Reel (TR) 488-MM5Z4715T1GCT-ND - Cut Tape (CT) 488-MM5Z4715T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4715T1G |
Description | DIODE ZENER 36V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08520 € | 8,52 € |
| 500 | 0,06368 € | 31,84 € |
| 1.000 | 0,04389 € | 43,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04045 € | 121,35 € |
| 6.000 | 0,03615 € | 216,90 € |
| 9.000 | 0,03098 € | 278,82 € |
| 15.000 | 0,03046 € | 456,90 € |
| 21.000 | 0,02829 € | 594,09 € |
| 30.000 | 0,02711 € | 813,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

