MJF3055 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.150
Unit Price: 2,09000 €
Datasheet
Bipolar (BJT) Transistor NPN 90 V 10 A 2MHz 2 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJF3055

DigiKey Part Number
MJF3055OS-ND
Manufacturer
Manufacturer Product Number
MJF3055
Description
TRANS NPN 90V 10A TO-220FP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 90 V 10 A 2MHz 2 W Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
MJF3055 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
90 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 3.3A, 10A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
2 W
Frequency - Transition
2MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable