Similar

MCH6536-TL-E | |
|---|---|
DigiKey Part Number | MCH6536-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH6536-TL-E |
Description | TRANS NPN/PNP 15V/12V 6MCPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V, 12V 700mA, 500mA 330MHz, 490MHz 550mW Surface Mount 6-MCPH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 700mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 15V, 12V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 550mW | |
Frequency - Transition | 330MHz, 490MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |


