
MCH6103-TL-E | |
|---|---|
DigiKey Part Number | MCH6103-TL-EOSTR-ND - Tape & Reel (TR) MCH6103-TL-EOSCT-ND - Cut Tape (CT) MCH6103-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH6103-TL-E |
Description | TRANS PNP 50V 1A 6-MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 420MHz 1 W Surface Mount 6-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | MCH6103-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 430mV @ 10mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 420MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21530 € | 21,53 € |
| 500 | 0,16298 € | 81,49 € |
| 1.000 | 0,14609 € | 146,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12459 € | 373,77 € |
| 6.000 | 0,11376 € | 682,56 € |
| 9.000 | 0,10824 € | 974,16 € |
| 15.000 | 0,10203 € | 1.530,45 € |
| 21.000 | 0,09836 € | 2.065,56 € |
| 30.000 | 0,09479 € | 2.843,70 € |
| 75.000 | 0,09101 € | 6.825,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66960 € |

