


MC78M09CDTRKG | |
|---|---|
DigiKey Part Number | MC78M09CDTRKGOSTR-ND - Tape & Reel (TR) MC78M09CDTRKGOSCT-ND - Cut Tape (CT) MC78M09CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M09CDTRKG |
Description | IC REG LINEAR 9V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M09CDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22480 € | 5,62 € |
| 100 | 0,19460 € | 19,46 € |
| 250 | 0,18016 € | 45,04 € |
| 500 | 0,17148 € | 85,74 € |
| 1.000 | 0,16434 € | 164,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15680 € | 392,00 € |
| 5.000 | 0,15226 € | 761,30 € |
| 7.500 | 0,14998 € | 1.124,85 € |
| 12.500 | 0,14746 € | 1.843,25 € |
| 17.500 | 0,14599 € | 2.554,83 € |
| 25.000 | 0,14457 € | 3.614,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |




