
EVAL-ADGS6414DARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADGS6414DARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADGS6414DARDZ |
Description | SHIELD ADGS6414D SPST SWITCH X8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADGS6414D Analog Switch Interface System Demonstration Platform (SDP) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | System Demonstration Platform (SDP) | |
Type | Interface | |
Function | Analog Switch | |
Utilized IC / Part | ADGS6414D | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | SPI Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,48000 € | 120,48 € |
| Unit Price without VAT: | 120,48000 € |
|---|---|
| Unit Price with VAT: | 149,39520 € |



