


MC74VHC139DR2G | |
|---|---|
DigiKey Part Number | MC74VHC139DR2GOSTR-ND - Tape & Reel (TR) MC74VHC139DR2GOSCT-ND - Cut Tape (CT) MC74VHC139DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC139DR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC139DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,35920 € | 8,98 € |
| 100 | 0,31390 € | 31,39 € |
| 250 | 0,29232 € | 73,08 € |
| 500 | 0,27926 € | 139,63 € |
| 1.000 | 0,27414 € | 274,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21529 € | 538,23 € |
| 5.000 | 0,20939 € | 1.046,95 € |
| 7.500 | 0,20643 € | 1.548,22 € |
| 12.500 | 0,20315 € | 2.539,38 € |
| 17.500 | 0,20124 € | 3.521,70 € |
| 25.000 | 0,19940 € | 4.985,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

