MC74LCX138DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.548
Unit Price: 0,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.881
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.439
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.226
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 400
Unit Price: 3,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.121
Unit Price: 0,95000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.378
Unit Price: 0,67987 €
Datasheet

Similar


Texas Instruments
In Stock: 28.528
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.367
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.799
Unit Price: 2,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.269
Unit Price: 0,66000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX138DTR2

DigiKey Part Number
MC74LCX138DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX138DTR2
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX138DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types