



THSCJ101 | |
|---|---|
DigiKey Part Number | 3175-THSCJ101-ND |
Manufacturer | |
Manufacturer Product Number | THSCJ101 |
Description | 13MP PDAF CAMERA FOR JETSON ORIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IMX258 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 13 Megapixel | |
Interface | MIPI CSI-2 | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | IMX258 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,28000 € | 205,28 € |
| Unit Price without VAT: | 205,28000 € |
|---|---|
| Unit Price with VAT: | 254,54720 € |



