MC33171PG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.574
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.547
Unit Price: 0,89000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 50.499
Unit Price: 1,08000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 233.380
Unit Price: 0,54000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.306
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.301
Unit Price: 0,54000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
8-DIP

MC33171PG

DigiKey Part Number
MC33171PGOS-ND
Manufacturer
Manufacturer Product Number
MC33171PG
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33171PG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
220µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes