Direct
Parametric Equivalent



MC33164P-5RA | |
|---|---|
DigiKey Part Number | MC33164P-5RA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33164P-5RA |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC33164P-5RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |


