LM2931AZ-5.0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33164P-005

DigiKey Part Number
MC33164P-005OS-ND
Manufacturer
Manufacturer Product Number
MC33164P-005
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC33164P-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.33V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types