Direct
Similar
Similar
Similar
Similar
Similar

| MC33078DR2 | |
|---|---|
| DigiKey Part Number | MC33078DR2OSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MC33078DR2 | 
| Description | IC OPAMP DUAL LOW NOISE 8SOIC | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MC33078DR2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | - | |
| Slew Rate | 7V/µs | |
| Gain Bandwidth Product | 16 MHz | |
| Current - Input Bias | 300 nA | |
| Voltage - Input Offset | 150 µV | |
| Current - Supply | 4.1mA | |
| Current - Output / Channel | 37 mA | |
| Voltage - Supply Span (Min) | 10 V | |
| Voltage - Supply Span (Max) | 36 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece