MC3303DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.351
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.236
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 67
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.836
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.298
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.846
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.531
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: 2,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.664
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.432
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.450
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.561
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.994
Unit Price: 0,45000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3303DG

DigiKey Part Number
MC3303DGOS-ND
Manufacturer
Manufacturer Product Number
MC3303DG
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC3303DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
2 mV
Current - Supply
2.8mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable