


MC14526BDWR2G | |
|---|---|
DigiKey Part Number | 488-MC14526BDWR2GTR-ND - Tape & Reel (TR) 488-MC14526BDWR2GCT-ND - Cut Tape (CT) 488-MC14526BDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14526BDWR2G |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14526BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 6.6 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45240 € | 11,31 € |
| 100 | 0,39710 € | 39,71 € |
| 250 | 0,37064 € | 92,66 € |
| 500 | 0,35470 € | 177,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33877 € | 338,77 € |
| 2.000 | 0,32805 € | 656,10 € |
| 3.000 | 0,32268 € | 968,04 € |
| 5.000 | 0,31673 € | 1.583,65 € |
| 7.000 | 0,31326 € | 2.192,82 € |
| 10.000 | 0,30991 € | 3.099,10 € |
| 25.000 | 0,30272 € | 7.568,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |


