
MC14067BCPG | |
|---|---|
DigiKey Part Number | MC14067BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14067BCPG |
Description | IC MUX 16:1 280OHM 24DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 280Ohm 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14067BCPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 15MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 100pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |

