
MC14001BDTR2G | |
|---|---|
DigiKey Part Number | MC14001BDTR2GOSTR-ND - Tape & Reel (TR) MC14001BDTR2GOSCT-ND - Cut Tape (CT) MC14001BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14001BDTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14001BDTR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,25880 € | 6,47 € |
| 100 | 0,22460 € | 22,46 € |
| 250 | 0,20836 € | 52,09 € |
| 500 | 0,19858 € | 99,29 € |
| 1.000 | 0,19193 € | 191,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18200 € | 455,00 € |
| 5.000 | 0,17688 € | 884,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

