
MC10H161PG | |
|---|---|
DigiKey Part Number | MC10H161PG-ND |
Manufacturer | |
Manufacturer Product Number | MC10H161PG |
Description | IC DECODER 1 X 3:8 16-PDIP |
Customer Reference | |
Detailed Description | Decoder 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H161PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | -4.94V ~ -5.46V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

