Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H124MEL

DigiKey Part Number
MC10H124MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10H124MEL
Description
IC XLTR MS UNIDIR 16-SOEIAJ
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 16-SOEIAJ
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
TTL
Output Signal
MECL
Output Type
Differential
Data Rate
-
Operating Temperature
0°C ~ 75°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 744 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

744In Stock
Ships from Rochester Electronics, LLC