
MC100EPT20MNR4G | |
|---|---|
DigiKey Part Number | 488-MC100EPT20MNR4GTR-ND - Tape & Reel (TR) 488-MC100EPT20MNR4GCT-ND - Cut Tape (CT) 488-MC100EPT20MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT20MNR4G |
Description | IC XLTR MS UNIDIR 8-DFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT20MNR4G Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-VFDFN Exposed Pad |
Channel Type Unidirectional | Supplier Device Package 8-DFN (2x2) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| 10 | 6,26800 € | 62,68 € |
| 25 | 5,82240 € | 145,56 € |
| 100 | 5,40060 € | 540,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,84388 € | 4.843,88 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,98200 € |

