
MAX14595EWA+T | |
|---|---|
DigiKey Part Number | MAX14595EWA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14595EWA+T |
Description | IC XLTR VL BIDIR 8-WLP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 8-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14595EWA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermal-Shutdown Protection, Tri-State Input | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA | |
Supplier Device Package | 8-WLP | |
Base Product Number |

