Direct
Similar

MC100EP11MNTAG | |
|---|---|
DigiKey Part Number | MC100EP11MNTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP11MNTAG |
Description | IC CLK BUFFER 1:2 3GHZ 8DFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP11MNTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |



