Direct

MAX4507CWN | |
|---|---|
DigiKey Part Number | MAX4507CWN-ND |
Manufacturer | |
Manufacturer Product Number | MAX4507CWN |
Description | IC OVERVOLTAGE PROTECTION 18SOIC |
Customer Reference | |
Detailed Description | Overvoltage Protection 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4507CWN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage Protection | |
Applications | Control Systems | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |


