Parametric Equivalent

| LV8804FV-TRM-H | |
|---|---|
| DigiKey Part Number | LV8804FV-TRM-HOSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LV8804FV-TRM-H | 
| Description | IC MOTOR DRIVER 6V-15V 20SSOP | 
| Customer Reference | |
| Detailed Description | Motor Driver Bi-CMOS On/Off 20-SSOPJ | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LV8804FV-TRM-H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Motor Type - Stepper | - | |
| Motor Type - AC, DC | Brushless DC (BLDC) | |
| Function | Driver - Fully Integrated, Control and Power Stage | |
| Output Configuration | Half Bridge (3) | |
| Interface | On/Off | |
| Technology | Bi-CMOS | |
| Step Resolution | - | |
| Applications | General Purpose | |
| Current - Output | 1.2A | |
| Voltage - Supply | 6V ~ 15V | |
| Voltage - Load | 6V ~ 15V | |
| Operating Temperature | -30°C ~ 95°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-LFSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-SSOPJ | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece