SSOP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8804FV-MPB-H

DigiKey Part Number
LV8804FV-MPB-HOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LV8804FV-MPB-H
Description
IC MOTOR DRIVER 6V-15V 20SSOP
Customer Reference
Detailed Description
Motor Driver Bi-CMOS On/Off 20-SSOPJ
Datasheet
 Datasheet
EDA/CAD Models
LV8804FV-MPB-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
On/Off
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
6V ~ 15V
Voltage - Load
6V ~ 15V
Operating Temperature
-30°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOPJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.401 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.401In Stock
Ships from Rochester Electronics, LLC