
| LV8011V-TLM-E | |
|---|---|
| DigiKey Part Number | 869-1272-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LV8011V-TLM-E | 
| Description | IC HALF BRIDGE DRIVER 1A 20SSOP | 
| Customer Reference | |
| Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose DMOS 20-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LV8011V-TLM-E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Output Configuration | Half Bridge (2) | |
| Applications | DC Motors, General Purpose | |
| Interface | Logic | |
| Load Type | Inductive | |
| Technology | DMOS | |
| Rds On (Typ) | 370mOhm | |
| Current - Output / Channel | 1A | |
| Current - Peak Output | 5A | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Voltage - Load | 2V ~ 6.5V | |
| Operating Temperature | -20°C ~ 75°C (TA) | |
| Features | - | |
| Fault Protection | Over Temperature | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-SSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece