
LV8112VB-AH | |
|---|---|
DigiKey Part Number | LV8112VB-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8112VB-AH |
Description | IC MOTOR DRIVER 10V-35V 44SSOPK |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 44-SSOPK-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Polygonal Mirror | |
Current - Output | 2.5A | |
Voltage - Supply | 10V ~ 35V | |
Voltage - Load | 10V ~ 35V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 44-SSOPK-EP | |
Base Product Number |

