
LV8099CT-TE-L-H | |
|---|---|
DigiKey Part Number | LV8099CT-TE-L-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8099CT-TE-L-H |
Description | IC MOTOR DRIVER 2.2V-5V WLP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS I2C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side | |
Interface | I2C | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 150mA | |
Voltage - Supply | 2.2V ~ 5V | |
Voltage - Load | 2.2V ~ 5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | - | |
Base Product Number |

