
| LV5254LG-TLM-E | |
|---|---|
| DigiKey Part Number | LV5254LG-TLM-E-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LV5254LG-TLM-E | 
| Description | IC REG CHG PUMP ADJ/-4.5V 24FLGA | 
| Customer Reference | |
| Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable (Fixed) -4.5V (-2.8V) 1 Output 100mA 24-WFLGA | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Function | Ratiometric | |
| Output Configuration | Negative | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 3.5V | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | -1V | |
| Current - Output | ||
| Frequency - Switching | 2MHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -20°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 24-FLGA (3x3) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece