Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 44-SSOPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV49157V-TLM-H

DigiKey Part Number
LV49157V-TLM-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV49157V-TLM-H
Description
IC AMP CLASS D STER 15W 44SSOPJ
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 44-SSOPJ
Datasheet
 Datasheet
EDA/CAD Models
LV49157V-TLM-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm; 72mW x 2 @ 16Ohm
Voltage - Supply
9V ~ 18V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 75°C (TA)
Supplier Device Package
44-SSOPJ
Package / Case
44-LSSOP (0.220", 5.60mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.