


LP2951CD-3.0R2G | |
|---|---|
DigiKey Part Number | 488-LP2951CD-3.0R2GTR-ND - Tape & Reel (TR) 488-LP2951CD-3.0R2GCT-ND - Cut Tape (CT) 488-LP2951CD-3.0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CD-3.0R2G |
Description | IC REG LINEAR 3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CD-3.0R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30240 € | 7,56 € |
| 100 | 0,26360 € | 26,36 € |
| 250 | 0,24496 € | 61,24 € |
| 500 | 0,23372 € | 116,86 € |
| 1.000 | 0,22446 € | 224,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21468 € | 536,70 € |
| 5.000 | 0,20880 € | 1.044,00 € |
| 7.500 | 0,20585 € | 1.543,88 € |
| 12.500 | 0,20258 € | 2.532,25 € |
| 17.500 | 0,20067 € | 3.511,72 € |
| 25.000 | 0,19883 € | 4.970,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

