MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM431SCCMLX | |
|---|---|
DigiKey Part Number | LM431SCCMLXTR-ND - Tape & Reel (TR) LM431SCCMLXCT-ND - Cut Tape (CT) LM431SCCMLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SCCMLX |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |





