Direct

LC898123XC-VH | |
|---|---|
DigiKey Part Number | LC898123XC-VH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC898123XC-VH |
Description | IC MOTOR DRVR 2.6V-3.6V 35WLCSP |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 35-WLCSP (3.39x2.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Image Stabilization | |
Current - Output | - | |
Voltage - Supply | 2.6V ~ 3.6V | |
Voltage - Load | 2.7V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 35-XFBGA, WLCSP | |
Supplier Device Package | 35-WLCSP (3.39x2.3) | |
Base Product Number |

