
| LC75812PTS-8565-H | |
|---|---|
| DigiKey Part Number | LC75812PTS-8565-H-ND | 
| Manufacturer | |
| Manufacturer Product Number | LC75812PTS-8565-H | 
| Description | IC DRVR DOT MATRIX 100TQFP | 
| Customer Reference | |
| Detailed Description | LCD Driver 100-TQFP (14x14) | 
| EDA/CAD Models | LC75812PTS-8565-H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Display Type | LCD | |
| Configuration | Dot Matrix | |
| Interface | Serial | |
| Digits or Characters | 16 Characters, 240 Characters, 12 Digits, 13 Digits | |
| Current - Supply | 500 µA | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 100-TQFP | |
| Supplier Device Package | 100-TQFP (14x14) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece