
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 57kHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LC72725KVS | |
Note | - | |
RF Type | - | |
RF Frequency | 57kHz | |
Function | Demodulator | |
Base Product Number |

