
LC74731W-9818-E | |
|---|---|
DigiKey Part Number | LC74731W-9818-E-ND |
Manufacturer | |
Manufacturer Product Number | LC74731W-9818-E |
Description | IC DRVR DISPLAY CTRL 64SQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-SPQFP (10x10), 64-SQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | 288 Characters | |
Voltage - Supply | 4.5V ~ 6.5V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-SPQFP (10x10), 64-SQFP | |
Base Product Number |


