
LC75760UJA-AH | |
|---|---|
DigiKey Part Number | LC75760UJA-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC75760UJA-AH |
Description | IC LED DRVR LIN NO 50MA 24SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register No Dimming 50mA 24-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 6.3V | |
Current - Output / Channel | 50mA | |
Frequency | 140kHz ~ 260kHz | |
Dimming | No | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-LFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |

