
LB8649W-TBM-E | |
|---|---|
DigiKey Part Number | LB8649W-TBM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB8649W-TBM-E |
Description | IC HALF BRIDGE DRVR 600MA 48SQFP |
Customer Reference | |
Detailed Description | Half Bridge (12) Driver DC Motors, General Purpose, Stepper Motors Bipolar 48-SQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LB8649W-TBM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (12) | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 600mA | |
Current - Peak Output | - | |
Voltage - Supply | 1.9V ~ 10V | |
Voltage - Load | 1.9V ~ 10V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-SQFP (7x7) | |
Base Product Number |

