
LA79200V-TLM-E | |
|---|---|
DigiKey Part Number | LA79200V-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA79200V-TLM-E |
Description | IC VIDEO I/O EXPANDER I2C 16SSOP |
Customer Reference | |
Detailed Description | Video IC 16-SSOP Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

