
LA7791T-TLM-E | |
|---|---|
DigiKey Part Number | LA7791T-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA7791T-TLM-E |
Description | IC VARIABLE GAIN 1 CIRC 20TSSOPJ |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 20-TSSOPJ |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Supply | 180mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOPJ | |
Base Product Number |

