
LA72914V-MPB-H | |
|---|---|
DigiKey Part Number | LA72914V-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LA72914V-MPB-H |
Description | IC VIDEO MOD/DEMOD 16SSOP |
Customer Reference | |
Detailed Description | Video Modulator/Demodulator IC 16-SSOP Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Modulator/Demodulator | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

