
LA72912V-MPB-H | |
|---|---|
DigiKey Part Number | LA72912V-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LA72912V-MPB-H |
Description | IC VIDEO MOD/DEMOD 24SSOP |
Customer Reference | |
Detailed Description | Video Modulator/Demodulator IC 24-SSOP Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Modulator/Demodulator | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |

